ECM22DRYI-S13

Heilind Number:SULECM22DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRYI-S13

Detailed Description

Introducing the ECM22DRYI-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission with an amperage rating of 5A and a voltage capacity of 950 VAC. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable installation. The termination method of Card Extender, along with gold-plated Phosphor Bronze contacts, guarantees excellent conductivity. With 44 positions and a pitch of 3.96mm, it facilitates seamless data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for a wide range of applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, ensures versatility in PCB layouts. Trust the ECM22DRYIS13 for efficient and durable interconnect solutions in your electronic designs.