| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DRYI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECM22DRYI |
ECM22DRYI
| Heilind Number: | SULECM22DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DRYI Board To Board PCB Connector, a high-performance component designed for seamless and reliable connectivity in electronic devices. Featuring two rows of Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a rated voltage of 950 VAC and an amperage of 5A. The threaded mount type and through-hole termination method guarantee secure and durable installation, while the straight orientation and 44 positions cater to versatile PCB layouts. With a pitch of 3.96mm (.156in) and tail length of 10.8mm (.425in), it offers precise and efficient connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Trust the ECM22DRYI for your connectivity needs in aerospace, defense, and industrial applications.

