ECM22DRYN-S13

Heilind Number:SULECM22DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DRYN-S13

Detailed Description

Introducing the ECM22DRYN-S13, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures robust and reliable connectivity. With a 5A amperage rating and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2 rows, and 44 positions offer versatile connectivity options. Its full bellow contact type with gold plating guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The card extender termination method and no mounting mount type provide easy installation. With a pitch of 3.96mm (.156 in) and compact dimensions, it is perfect for space-constrained designs. Trust the ECM22DRYNS13 for secure and efficient PCB connections in aerospace, defense, and industrial applications.