ECM22DRYS-S13

Heilind Number:SULECM22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DRYS-S13

Detailed Description

Introducing the ECM22DRYS-S13, a high-performance PCB connector designed for reliable power transmission in demanding environments. This female connector boasts two rows of 44 contacts, each featuring durable Phosphor Bronze construction with gold plating for optimal conductivity. The 3.96mm pitch and side hole mount type ensure easy installation on PCBs, while the card extender termination method guarantees secure connections. With an amperage rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for high-power applications. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. With a compact size of 10.95mm in height and .325in in width, it offers space-efficient connectivity. Trust the ECM22DRYS-S13 for robust and efficient board-to-board and card edge connections in your electronic systems.