ECM22DSAH

Heilind Number:SULECM22DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DSAH

Detailed Description

Introducing the ECM22DSAH, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable conductivity and durability. Featuring two rows with 44 positions each, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and compact dimensions of 10.95mm in height and .325 in width allow for efficient PCB layout. With a pitch of 3.96mm and a tail length of 6.85mm, it provides precise and stable connections. The matte tin termination plating enhances solderability. Whether in aerospace, defense, or industrial applications, the ECM22DSAH ensures high reliability and performance.