ECM22DSAI

Heilind Number:SULECM22DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSAI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSAI

Detailed Description

Introducing the ECM22DSAI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender, it offers two rows with a threaded mount type for secure installation. The termination method is through-hole, with contacts made of Phosphor Bronze and plated with gold for optimal conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it supports high-speed data transmission and power delivery. The contact type is full bellow, and the orientation is right-angle, making it suitable for compact designs. With 44 positions and a tail length of 6.85mm (.27 in), it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it offers a compact footprint on the PCB. The termination plating is matte tin, ensuring durability and corrosion resistance. Classified under the hi-rel category, the ECM22DSAI is a dependable solution for critical applications.