ECM22DSAN

Heilind Number:SULECM22DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DSAN

Detailed Description

Introducing the ECM22DSAN, a high-performance PCB connector designed for precision connectivity in electronic devices. Crafted with a durable blend of PBT and Phosphor Bronze, this female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 44 positions with a 5A amperage rating and a robust 950VAC voltage capacity. Its Full Bellow contact type, gold-plated Phosphor Bronze contacts, and Matte Tin termination ensure reliable signal transmission in even the most demanding environments. With a right-angle orientation, no mounting requirement, and a low-profile design measuring just 10.95mm (.431 in) in height, the ECM22DSAN is ideal for space-constrained applications. Certified for an operating temperature range of -65 to 125°C, this connector guarantees performance and durability. Perfect for use in aerospace, defense, and other high-reliability industries, the ECM22DSAN sets a new standard for board-to-board connectivity.