ECM22DSAS

Heilind Number:SULECM22DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSAS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSAS

Detailed Description

Introducing the ECM22DSAS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. Operating at an amperage of 5A and voltage of 950 VAC, it offers superior power transmission capabilities. The dual-row, right-angle orientation with side hole mount type and through-hole termination method makes it versatile for PCB assembly. With 44 positions and full bellow contact type, it guarantees secure connections. Gold-plated contacts and matte tin termination ensure optimal conductivity and durability. This connector, with a pitch of 3.96mm, is suitable for high-density layouts. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, it is ideal for industrial and commercial applications. Upgrade your connectivity solutions with the ECM22DSAS.