ECM22DSEF

Heilind Number:SULECM22DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DSEF

Detailed Description

Introducing the ECM22DSEF, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with 44 positions and floating bobbin mount type offers versatility in circuit board assembly. The termination method, utilizing eyelets, guarantees secure and stable connections. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the full bellow contact type ensures optimal signal transmission. Operating at a maximum voltage of 950 VAC and amperage of 5 A, this connector is suitable for high-power applications. With a wide operating temperature range of -65 to 125°C, it is ideal for both industrial and aerospace use. The straight orientation, along with a tail length of 5.72 mm, facilitates easy installation. Measuring 10.95 mm in height and 8.26 mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ECM22DSEF for superior performance in mission-critical systems.