ECM22DSEH-S13

Heilind Number:SULECM22DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSEH-S13

Detailed Description

This high-performance PCB connector, SKU ECM22DSEH-S13, boasts unparalleled reliability and functionality. Designed for demanding applications, it features a durable construction of PBT and Phosphor Bronze with gold-plated contacts, ensuring optimal conductivity and longevity. With a current rating of 5A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The connector's two rows of 44 positions, operating at a pitch of 3.96mm, provide ample connectivity options. Its unique Full Bellow contact type and Straddle orientation guarantee secure and stable connections. Suitable for use in harsh environments, it can withstand temperatures ranging from -65 to 125°C. The connector's clearance hole mount type and card extender termination method make installation a breeze. With a compact form factor, measuring just 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Trust in the ECM22DSEHS13 for your board-to-board and card edge connection needs, delivering uncompromising performance in every use case.