ECM22DSEH

Heilind Number:SULECM22DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DSEH

Detailed Description

The ECM22DSEH is a high-performance female board-to-board PCB connector designed for optimal electrical connectivity. With a durable construction of PBT and phosphor bronze, it ensures reliability in demanding applications. Featuring two rows with 44 positions and a pitch of 3.96mm, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. The termination method is via eyelet, providing secure connections. Operating at a voltage of 950VAC and an amperage of 5A, it is suitable for high-power applications. With a straight orientation and a clearance hole mount type, installation is convenient. The connector is designed for use in a wide operating temperature range from -65 to 125°C, making it versatile. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. The termination plating is matte tin, ensuring durability. This connector, part of the ECM22DSEH series, is ideal for use in various industries requiring high-reliability connectivity solutions.