ECM22DSEI-S13

Heilind Number:SULECM22DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSEI-S13

Detailed Description

This high-performance female board-to-board connector, SKU ECM22DSEI-S13, is designed for reliable signal transmission in demanding electronic applications. With a current rating of 5A and a voltage withstand of 950VAC, this connector ensures robust connectivity. Featuring two rows of 44 gold-plated phosphor bronze contacts in a 3.96mm pitch, it offers secure and low-resistance mating. The full bellow contact type and straddle orientation enhance signal integrity, while the termination method of card extender with matte tin plating guarantees durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust in the ECM22DSEIS13 for high-reliability board-to-board connections.