ECM22DSEI-S243

Heilind Number:SULECM22DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSEI-S243

Detailed Description

Introducing the ECM22DSEI-S243, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 22 positions, this connector ensures secure and reliable connectivity. Featuring PBT and phosphor bronze construction, along with gold-plated contacts, it offers excellent durability and conductivity. The termination method of eyelet and threaded mount type guarantee easy and stable installation. With a maximum voltage rating of 950VAC, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 10.95mm (.431in) in height and .325in (8.26mm) in width, makes it ideal for space-constrained applications. Whether in aerospace, military, or industrial settings, the ECM22DSEIS243 ensures optimal performance and reliability.