ECM22DSEI

Heilind Number:SULECM22DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DSEI

Detailed Description

Introducing the ECM22DSEI, a high-performance female PCB connector designed for reliable power transmission. With a compact form factor, this connector features two rows of 44 contact positions, allowing for efficient signal routing. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. Its threaded mount type and eyelet termination method offer secure attachment to the PCB. Operating at a maximum voltage of 950 VAC and an amperage of 5 A, this connector is suitable for a wide range of applications. With a wide operating temperature range of -65 to 125 °C, it ensures stability in harsh environments. The full bellow contact type and straight orientation provide easy and reliable connections. Meeting stringent quality standards, this connector is ideal for use in aerospace, military, and industrial applications. Upgrade your PCB connectivity with the ECM22DSEI.