ECM22DSEN-S13

Heilind Number:SULECM22DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSEN-S13

Detailed Description

ECM22DSEN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and a current capacity of 5 A, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts with full bellow contact type, it offers secure connectivity. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Its orientation in a straddle configuration and termination plating in matte tin further enhance durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size with a connector height of 10.95 mm and width of 8.26 mm, it is ideal for space-constrained applications. The ECM22DSEN-S13 is a reliable solution for complex PCB interconnectivity needs.