| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DSEN-S243 |
ECM22DSEN-S243
| Heilind Number: | SULECM22DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
SKU ECM22DSEN-S243 features a female connector with 1 row and 22 positions, designed for high reliability in board-to-board and card edge connections. Constructed with durable PBT and Phosphor Bronze materials, it ensures robust performance in demanding environments. The termination method using eyelets and gold-plated contacts guarantees secure and low-resistance connections. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and compact dimensions of 10.95mm in height and 8.26mm in width make it easy to integrate into electronic assemblies. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industrial applications that require reliable and efficient connectivity.

