ECM22DSEN

Heilind Number:SULECM22DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DSEN

Detailed Description

The ECM22DSEN connector is a high-quality female board-to-board/ card edge connector designed for reliable and efficient power transmission in electronic devices. Featuring PBT and phosphor bronze construction with gold plating, it ensures optimal conductivity and durability even in demanding environments. With a 5A amperage and 950VAC voltage rating, it meets the requirements of high-power applications. The connector offers 44 positions across 2 rows with a pitch of 3.96mm, allowing for secure and precise connections. Its straight orientation and eyelet termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. With a compact size of 10.95mm in height and .325in in width, it is suitable for space-constrained PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ECM22DSEN is a versatile and reliable connector for various industrial and commercial applications.