ECM22DSES-S13

Heilind Number:SULECM22DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DSES-S13

Detailed Description

The ECM22DSES-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient power and data transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity even in demanding environments. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for a wide range of applications. The connector's Full Bellow contact type and side hole mount offer secure and stable connections, while its straddle orientation and 44 positions allow for versatile PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. The Matte Tin termination plating provides further protection against corrosion. Upgrade your connectivity solutions with the ECM22DSES-S13 for optimal performance and durability.