ECM22DSES-S243

Heilind Number:SULECM22DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSES-S243

Detailed Description

Introducing the ECM22DSES-S243, a rugged and reliable board-to-board PCB connector designed for high-performance applications. With a pitch of 3.96mm (.156 inches) and 22 positions in a single row, this connector ensures seamless connectivity in compact spaces. Featuring a side hole mount and eyelet termination method, installation is both secure and efficient. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and amperages of 3A, this connector is suitable for demanding environments. Its full bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's matte tin termination plating offers added protection. Whether in aerospace, military, or industrial settings, the ECM22DSES-S243 delivers uncompromising performance.