ECM22DSES

Heilind Number:SULECM22DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSES
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSES

Detailed Description

Introducing the ECM22DSES, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 2-row, side-hole mount design and eyelet termination method, it offers easy installation onto PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, rated for up to 5A and 950VAC. With a pitch of 3.96mm, it accommodates 44 positions with full bellow contact type for secure mating. Operating in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. RoHS compliant with matte tin termination plating, the ECM22DSES is a reliable solution for your connectivity needs.