ECM22DSUH

Heilind Number:SULECM22DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSUH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSUH

Detailed Description

The ECM22DSUH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this female connector ensures robust connectivity. Featuring PBT and phosphor bronze construction with gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Its 22 positions with a pitch of 3.96mm allow for efficient signal routing. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact straight orientation and a connector height of 10.95mm, it saves valuable board space without compromising performance. Trust the ECM22DSUH for high-reliability connections in critical systems.