ECM22DSUI

Heilind Number:SULECM22DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSUI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSUI

Detailed Description

Introducing the ECM22DSUI, a high-performance PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction of PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and durability. With a rated voltage of 950 VAC and an amperage of 5A, it is suitable for high-power applications. The threaded mount and thru-hole termination method guarantee secure and stable installation on the board. The 22-position, single-row design with a pitch of 3.96mm offers efficient connectivity. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh industrial settings. The straight orientation and compact dimensions make it easy to integrate into various electronic systems. Trusted for its quality and performance, the ECM22DSUI is a must-have component for your PCB assembly projects.