ECM22DSUN

Heilind Number:SULECM22DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSUN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSUN

Detailed Description

The ECM22DSUN connector is a high-performance female connector designed for reliable board-to-board PCB connections. Featuring PBT and Phosphor Bronze construction, it ensures durability and efficient power transmission. With a 5A amperage capacity and 950VAC voltage rating, it is suitable for demanding applications. The Full Bellow contact type and Gold contact plating guarantee optimal signal transfer. Its straight orientation and 1-row design make installation easy. Operating in a wide temperature range (-65 to 125°C), this connector is suitable for harsh environments. With a compact size (10.95mm height, 8.26mm width), it offers space-saving benefits. The Matte Tin termination plating ensures long-term reliability. Ideal for various industries, including aerospace, telecommunications, and industrial equipment. Trust the ECM22DSUN for secure and efficient connectivity in your electronic systems.