ECM22DSUS

Heilind Number:SULECM22DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSUS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSUS

Detailed Description

The ECM22DSUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers safe and efficient power transmission. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure connectivity. With 22 positions and a pitch of 3.96mm (.156 in), it allows for versatile and precise connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves space on the PCB without compromising performance. The matte tin termination plating ensures durability and longevity. Overall, the ECM22DSUS is a top choice for high-reliability applications requiring efficient board-to-board connections.