ECM22DSXH

Heilind Number:SULECM22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSXH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM22DSXH

Detailed Description

Introducing the ECM22DSXH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a durable construction of PBT and phosphor bronze, this female connector features a clearance hole mount type for easy installation. Operating at a maximum voltage of 950 VAC and carrying an amperage of 5 A, it ensures reliable power transmission. The gold-plated phosphor bronze contacts offer superior conductivity, while the full bellow design guarantees a secure connection. With 22 positions and a pitch of 3.96mm, it provides ample room for signal transmission. RoHS compliant and suitable for a wide operating temperature range of -65 to 125°C, this connector is ideal for demanding industrial applications. Trust the ECM22DSXH for rugged performance and seamless connectivity in your electronic designs.