ECM22DSXI

Heilind Number:SULECM22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULECM22DSXI

Detailed Description

Introducing the ECM22DSXI, a high-performance female board-to-board PCB connector designed for seamless electronic connections. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. With a current rating of 5A and a maximum voltage of 950VAC, it is suitable for a wide range of applications. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the full bellow contact type enhances signal integrity. With 22 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained setups. The matte tin termination plating ensures long-term durability. Whether used in industrial machinery, telecommunications, or aerospace applications, the ECM22DSXI connector delivers superior performance. Upgrade your connectivity solutions with this reliable and efficient connector.