ECM22DSXS

Heilind Number:SULECM22DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DSXS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DSXS

Detailed Description

Introducing the ECM22DSXS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features PBT and phosphor bronze construction, ensuring durability and conductivity. With a 5A amperage and 950VAC voltage rating, it delivers excellent power and signal integrity. The 22-position, single-row design with side hole mounting and thru-hole termination method offers easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact form factor, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust the ECM22DSXS for efficient and durable board-to-board connectivity in your projects.