ECM22DTAH

Heilind Number:SULECM22DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTAH

Detailed Description

Meet the ECM22DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows for secure connectivity. The female gender orientation, along with a clearance hole mount type, ensures easy installation. The termination method of Thru Hole, using Phosphor Bronze contacts with Gold plating, guarantees reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 950VAC, it offers robust performance in various environments. The 44-position connector, with a pitch of 3.96mm, is ideal for complex circuitry. Its right-angle orientation and loop bellow contact type provide flexibility in placement and connectivity. With a tail length of 2.54mm and a height of 15.49mm, it accommodates diverse PCB layouts. The matte tin termination plating enhances durability. Suitable for high-reliability applications, the ECM22DTAH ensures superior performance even in extreme temperatures ranging from -65 to 125°C. Upgrade your electronic systems with this advanced connector, a vital component in ensuring seamless connectivity and signal integrity.