ECM22DTAI

Heilind Number:SULECM22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTAI

Detailed Description

Introducing the ECM22DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 44 positions each, it offers ample connectivity options. The right-angle orientation and threaded mount type make it easy to install in tight spaces. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The termination method through-hole with matte tin plating guarantees secure and durable connections. Perfect for industries requiring high-reliability components, the ECM22DTAI is a top choice for engineers and manufacturers seeking performance and durability in their PCB designs.