ECM22DTAS

Heilind Number:SULECM22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTAS

Detailed Description

Introducing the ECM22DTAS, a high-performance board-to-board PCB connector designed for seamless power transmission in electronic devices. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in demanding environments. With a 3A amperage and 950VAC voltage rating, it's perfect for high-power applications. The female connector with two rows and side hole mounting offers easy installation. Using Thru Hole termination method with Gold-plated Phosphor Bronze contacts, it guarantees excellent conductivity. The Loop Bellow contact type and Right Angle orientation further enhance connectivity. With 44 positions and a tail length of 2.54mm, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, it's suitable for various industries. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Matte Tin termination plating ensures corrosion resistance. In the category of high-reliability connectors, the ECM22DTAS is a standout performer, meeting the highest industry standards. Upgrade your electronic designs with this top-of-the-line connector for seamless performance.