ECM22DTAT

Heilind Number:SULECM22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTAT

Detailed Description

Introducing the ECM22DTAT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector, featuring two rows and a threaded mount type, ensures secure attachment to PCBs. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation further enhance signal transmission efficiency. With 44 positions and a voltage rating of 950 VAC, it meets the demands of various circuit configurations. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, and a termination plating of matte tin, offer ease of installation. Whether for industrial, aerospace, or telecommunications applications, the ECM22DTAT ensures durable and high-quality connections.