ECM22DTBI

Heilind Number:SULECM22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTBI

Detailed Description

Introducing the ECM22DTBI, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage withstand of 950VAC, it meets stringent power transmission requirements. The female connector with two rows and a threaded mount type offers secure attachment to the PCB. Its termination method through hole and contact plating with gold guarantee excellent signal conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With 44 positions, a pitch of 3.96mm, and a contact type of Loop Bellow, it facilitates high-density connections with precision. The right-angle orientation and tail length of 4.57mm provide flexibility in installation. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet functional design. The termination plating with Matte Tin ensures corrosion resistance and solderability. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB connections with the ECM22DTBI for unparalleled performance.