ECM22DTBN

Heilind Number:SULECM22DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTBN

Detailed Description

The ECM22DTBN is a high-performance female PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows and 44 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its loop bellow contact type and right-angle orientation make it versatile for various board-to-board or card edge connections. With a termination method of thru-hole and termination plating of matte tin, it is durable and secure in place. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density mounting on PCBs. Ideal for industrial and electronic applications, the ECM22DTBN is a reliable solution for your connectivity needs.