ECM22DTKD-S288

Heilind Number:SULECM22DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DTKD-S288

Detailed Description

Introducing the ECM22DTKD-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this female connector boasts two rows of 44 positions, offering ample connectivity. Its durable construction features PBT and phosphor bronze materials with gold-plated contacts, ensuring excellent conductivity. The termination method, through card extender with matte tin plating, guarantees secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications. Its loop bellow contact type and straddle orientation further enhance signal integrity. Compact yet robust, measuring .61 inches in height and 9.4mm in width, the ECM22DTKD-S288 is a vital component for high-reliability electronics.