ECM22DTKH-S288

Heilind Number:SULECM22DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTKH-S288

Detailed Description

SKU ECM22DTKH-S288 boasts high-quality construction with PBT and phosphor bronze materials, ensuring reliable performance. With an amperage rating of 3A and voltage tolerance up to 950VAC, this female connector features two rows for efficient connectivity. Its clearance hole mount type and card extender termination method make installation a breeze. The phosphor bronze contacts, plated with gold for enhanced conductivity, offer durability and signal integrity. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The loop bellow contact type and straddle orientation accommodate 44 positions seamlessly. With a tail length of 4.45mm and compact dimensions of 9.4mm width and 15.49mm height, it's ideal for board-to-board and card edge applications. Terminator plating with matte tin ensures long-term reliability. Perfect for high-speed and high-power setups, this ECM22DTKHS288 connector guarantees superior performance.