| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM22DTKN |
ECM22DTKN
| Heilind Number: | SULECM22DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DTKN, a high-performance board-to-board PCB connector designed for optimal signal transfer in electronic systems. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows of 44 gold-plated contacts, ensuring reliable connectivity under demanding conditions. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards for power and data transmission. The straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Discover the perfect solution for your connectivity needs with the ECM22DTKN.

