ECM22DTMD

Heilind Number:SULECM22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DTMD

Detailed Description

The ECM22DTMD is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and durability. Featuring a right-angle orientation and a clearance hole mount type, it offers versatility in installation. This connector, with a pitch of 3.96 mm and 44 positions, is ideal for high-density PCB layouts. Its loop bellow contact type and through-hole termination method guarantee secure and reliable connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for a wide range of environments. The matte tin termination plating further enhances its longevity. With a compact size, measuring 9.4mm in width and 15.49mm in height, the ECM22DTMD is a top choice for engineers seeking a dependable interconnect solution.