ECM22DTMH

Heilind Number:SULECM22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTMH

Detailed Description

Introducing the ECM22DTMH, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures robust connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and 2-row configuration with 44 positions offer versatility in design integration. Gold-plated contacts on the Phosphor Bronze base ensure excellent signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Its clearance hole mount type and through-hole termination method, with matte tin plating, make installation a breeze. With a compact size of 9.4mm in width and 15.49mm in height, it's perfect for space-constrained setups. The ECM22DTMH is a top choice for engineers seeking top-tier connectivity solutions.