ECM22DTMI

Heilind Number:SULECM22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTMI

Detailed Description

Introducing the ECM22DTMI, a high-performance PCB connector designed for seamless connectivity in demanding electronic applications. Boasting a robust construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transfer with an amperage rating of 3A and voltage capacity of 950VAC. Featuring a female gender with two rows and right-angle orientation, it offers efficient space utilization on the board. The threaded mount and through-hole termination method guarantee secure attachment. With 44 positions and a pitch of 3.96mm, it enables precise signal transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical systems. The Matte Tin termination plating enhances durability, making it suitable for hi-rel environments. Elevate your electronic designs with the ECM22DTMI connector.