ECM22DTMN

Heilind Number:SULECM22DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTMN

Detailed Description

The ECM22DTMN is a high-performance female board-to-board PCB connector designed for reliable power and signal transmissions. Featuring two rows of 44 contacts with a 3.96mm pitch, this connector offers secure and efficient connectivity. Its loop bellow contact type with gold-plated phosphor bronze contacts ensures optimal conductivity, even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and no mounting mount type make it versatile for various PCB layouts. Its compact design, with a connector height of .61 inches and a width of 9.4mm, allows for space-efficient installation. The termination method is through-hole with matte tin plating, ensuring durability and stability. Overall, the ECM22DTMN is a trusted solution for high-reliability board-to-board connections in critical systems.