ECM22DTMT

Heilind Number:SULECM22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DTMT

Detailed Description

Introducing the ECM22DTMT, a high-performance PCB connector designed for precision connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, it meets the demands of high-power applications. The female gender and threaded mount type make installation a breeze, while the thru-hole termination method guarantees secure connections. Contact materials of Phosphor Bronze with gold plating ensure optimal conductivity, while the loop bellow contact type enhances signal integrity. With 44 positions and a pitch of 3.96mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the ECM22DTMT is a top choice for board-to-board and card edge connections in demanding industrial and commercial settings.