ECM22DWWH

Heilind Number:SULECM22DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DWWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DWWH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DWWH

Detailed Description

Introducing the ECM22DWWH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. With two rows of 44 cantilever contacts plated in gold, it ensures secure and low-resistance connections. The clearance hole mount type and wire wrap termination method facilitate easy installation, while the 3.96mm pitch and straight orientation allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. With a compact size of 9.14mm in width and 18.29mm in height, it saves valuable board space without compromising on performance. Trust the ECM22DWWH for your critical connectivity needs.