ECM22DWWI

Heilind Number:SULECM22DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DWWI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DWWI

Detailed Description

Introducing the ECM22DWWI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 44 positions for seamless connectivity. With a durable construction of PBT and phosphor bronze, it ensures longevity even in harsh conditions with an operating temperature range of -65 to 125°C. The termination method, wire wrap, offers secure and efficient installation. Gold contact plating guarantees excellent conductivity, while the cantilever contact type provides optimal signal transmission. With a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of applications. Its threaded mount type and tail length of 19.05mm (.75 in) ensure a stable connection. The connector's compact size, with a height of 18.29mm (.72 in) and width of 9.14mm (.36 in), makes it ideal for space-constrained designs. Certified for quality, it meets industry standards for performance and reliability. Experience seamless connectivity with the ECM22DWWI, the perfect choice for your PCB connection needs.