ECM22DWWN

Heilind Number:SULECM22DWWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DWWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DWWN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DWWN

Detailed Description

Introducing the ECM22DWWN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a female gender, 2 rows of 44 positions, and a straight orientation, this connector offers seamless integration. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. The wire wrap termination method and matte tin plating further enhance its functionality. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, it guarantees stable performance even in harsh conditions. The cantilever contact type and 3.96 mm pitch make it suitable for various applications. With a tail length of 19.05 mm and compact dimensions of 9.14 mm width and 18.29 mm height, it's easy to install and saves space. Ideal for use in aerospace, defense, and industrial electronics, the ECM22DWWN is a dependable choice for your connectivity needs.