ECM22MMAD

Heilind Number:SULECM22MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22MMAD

Detailed Description

Introducing the ECM22MMAD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a pitch of 3.96mm and 44 positions, this connector offers seamless connectivity in compact spaces. Featuring male gender, right-angle orientation, and clearance hole mount type, it ensures secure and efficient assembly. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent industry standards. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating and tail length of 2.54mm facilitate easy installation. Perfect for high-reliability applications, the ECM22MMAD is a top choice in the realm of PCB connectors.