ECM22MMAN

Heilind Number:SULECM22MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM22MMAN

Detailed Description

Introducing our ECM22MMAN Board To Board PCB Connector, a high-performance component designed for seamless electrical connections in your electronic devices. With a compact yet robust construction, this connector features PBT & Phosphor Bronze housing and gold-plated contacts, ensuring exceptional conductivity and durability. The male gender, right-angle orientation, and 2-row design make it versatile for various applications. Its thru-hole termination method and matte tin plating guarantee secure and reliable soldering. Rated for 3A and 950VAC, with an operating temperature range of -65 to 125°C, this connector is perfect for demanding environments. Measuring 13.72mm in height and 9.4mm in width, and with 44 positions, it offers ample connectivity options. Trust the ECM22MMAN for efficient and dependable board-to-board connections in your projects.