ECM22MMBD

Heilind Number:SULECM22MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22MMBD

Detailed Description

Introducing the ECM22MMBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The male gender, right-angle orientation, and 44 positions with 2 rows offer versatile mounting options. Gold-plated phosphor bronze contacts and matte tin termination guarantee optimal conductivity and durability. Operating seamlessly at temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Compact yet robust, with a height of 13.72mm and width of 9.4mm, it is perfect for space-constrained applications. Trust the ECM22MMBD for secure and efficient board-to-board connections.