ECM22MMDD

Heilind Number:SULECM22MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMDD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM22MMDD

Detailed Description

Introducing the ECM22MMDD, a high-performance board-to-board PCB connector designed for seamless electrical connections. This male connector features two rows with a total of 44 positions, ensuring extensive connectivity options. Crafted with precision, it boasts PBT and phosphor bronze construction, guaranteeing durability and reliable performance. The termination method through a clearance hole makes installation a breeze. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it meets stringent industry standards for power transmission. Gold-plated phosphor bronze contacts offer excellent conductivity, while matte tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact design, with a height of 13.72mm and width of 9.4mm, ensures compatibility with various PCB layouts. Ideal for applications demanding high reliability, the ECM22MMDD is the perfect choice for your connectivity needs.