ECM22MMDN

Heilind Number:SULECM22MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22MMDN

Detailed Description

Introducing the ECM22MMDN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a male gender, this connector features two rows and a pitch of 3.96mm (.156 inches), accommodating 44 positions for seamless connectivity. Constructed with PBT and phosphor bronze materials, it ensures durability and reliability in various applications. The termination method is through-hole, with tail lengths of 6.35mm (.25 inches) for easy installation. Gold-plated phosphor bronze contacts offer excellent conductivity, while matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. With a voltage rating of 950VAC, it guarantees safe and efficient power transmission. Its right-angle orientation and compact dimensions of 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width make it ideal for space-restricted PCB layouts. Whether for industrial, automotive, or aerospace applications, the ECM22MMDN ensures high reliability and performance in every connection.