ECM22MMJD

Heilind Number:SULECM22MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22MMJD

Detailed Description

The ECM22MMJD Board To Board PCB Connector features a durable construction with PBT housing and Phosphor Bronze contacts plated with Gold, ensuring reliable connectivity with a maximum voltage of 950 VAC and an amperage of 3A. With two rows of 44 positions each, this connector offers ample connectivity options. Its Clearance Hole mount type and Thru Hole termination method make installation easy. The 3.96mm pitch and right-angle orientation allow for efficient PCB mating. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The connector's compact design, with a height of 13.72mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating enhances solderability. Ideal for high-reliability applications, the ECM22MMJD connector is a versatile solution for your PCB connectivity needs.